Part Details for DM7440N by Rochester Electronics LLC
Results Overview of DM7440N by Rochester Electronics LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM7440N Information
DM7440N by Rochester Electronics LLC is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DM7440N | Rochester Electronics LLC | DM7440 - NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, PDIP14 |
Price & Stock for DM7440N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DM7440N-ND
|
DigiKey | IC GATE NAND Min Qty: 12 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
131 In Stock |
|
$26.5500 | Buy Now |
|
Rochester Electronics | DM7440 - NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, PDIP14 RoHS: Not Compliant Status: Rochester Active Min Qty: 1 | 131 |
|
$21.7000 / $25.5300 | Buy Now |
Part Details for DM7440N
DM7440N CAD Models
DM7440N Part Data Attributes
|
DM7440N
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DM7440N
Rochester Electronics LLC
NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, PDIP14, DIP-14
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IOL = 48MA @ VOL = 0.4V; IOH = 0.4MA @ VOH = 2.4V | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM7440N
This table gives cross-reference parts and alternative options found for DM7440N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM7440N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LS13DR2 | Rochester Electronics LLC | Check for Price | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDSO14, SOIC-14 | DM7440N vs SN74LS13DR2 |
U74HCT20L-P14-R | Unisonic Technologies Co Ltd | Check for Price | NAND Gate, HCT Series, 2-Func, 4-Input, CMOS, PDSO14, LEAD FREE, TSSOP-14 | DM7440N vs U74HCT20L-P14-R |
U74HCT20L-P14-T | Unisonic Technologies Co Ltd | Check for Price | NAND Gate, HCT Series, 2-Func, 4-Input, CMOS, PDSO14, LEAD FREE, TSSOP-14 | DM7440N vs U74HCT20L-P14-T |
U74HCT20G-P14-T | Unisonic Technologies Co Ltd | Check for Price | NAND Gate, HCT Series, 2-Func, 4-Input, CMOS, PDSO14, HALOGEN FREE, TSSOP-14 | DM7440N vs U74HCT20G-P14-T |
DM54LS20E/883 | Rochester Electronics LLC | Check for Price | NAND Gate, LS Series, 2-Func, 4-Input, TTL, CQCC20, LCC-20 | DM7440N vs DM54LS20E/883 |
DM74LS22M | Rochester Electronics LLC | Check for Price | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDSO14, PLASTIC, SOP-14 | DM7440N vs DM74LS22M |
U74HCT20G-P14-R | Unisonic Technologies Co Ltd | Check for Price | NAND Gate, HCT Series, 2-Func, 4-Input, CMOS, PDSO14, HALOGEN FREE, TSSOP-14 | DM7440N vs U74HCT20G-P14-R |
M74LS13P | Mitsubishi Electric | Check for Price | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14, PLASTIC, DIP-14 | DM7440N vs M74LS13P |
SN5440J | Rochester Electronics LLC | Check for Price | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 | DM7440N vs SN5440J |
DM74LS22N | Rochester Electronics LLC | Check for Price | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14, PLASTIC, DIP-14 | DM7440N vs DM74LS22N |