Part Details for DM7438N by National Semiconductor Corporation
Overview of DM7438N by National Semiconductor Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Price & Stock for DM7438N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 573 |
|
RFQ | ||
|
Bristol Electronics | 74 |
|
RFQ | ||
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input NAND, STD-TTL, 14 Pin, Plastic, DIP | 925 |
|
$0.4200 / $1.0500 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, STD-TTL, 14 Pin, Plastic, DIP | 759 |
|
$0.1509 / $0.2829 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, STD-TTL, 14 Pin, Plastic, DIP | 92 |
|
$0.4244 / $0.9430 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, STD-TTL, 14 Pin, Plastic, DIP | 72 |
|
$1.4599 / $2.6544 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, STD-TTL, 14 Pin, Plastic, DIP | 56 |
|
$0.3500 / $0.7000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 204 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for DM7438N
DM7438N CAD Models
DM7438N Part Data Attributes
|
DM7438N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM7438N
National Semiconductor Corporation
NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | compliant | |
Additional Feature | IOL = 48MA @ VOL = 0.4V; IOH = 250UA @ VOH = 5.5V | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.048 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 54 mA | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |