Part Details for DM7404N by Rochester Electronics LLC
Overview of DM7404N by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for DM7404N
DM7404N CAD Models
DM7404N Part Data Attributes
|
DM7404N
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DM7404N
Rochester Electronics LLC
Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM7404N
This table gives cross-reference parts and alternative options found for DM7404N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM7404N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS04J | Inverter, LS Series, 6-Func, 1-Input, TTL, CDIP14, 632-08 | Motorola Semiconductor Products | DM7404N vs SN54LS04J |
SN74LS04N | 6-ch, 4.75-V to 5.25-V bipolar inverters 14-PDIP 0 to 70 | Texas Instruments | DM7404N vs SN74LS04N |
SN7404J | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14, DIP-14 | Rochester Electronics LLC | DM7404N vs SN7404J |
SN54LS04J | LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, 632-08 | Motorola Mobility LLC | DM7404N vs SN54LS04J |
GD74LS04 | Inverter, LS Series, 6-Func, 1-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | DM7404N vs GD74LS04 |
DM7404N | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | DM7404N vs DM7404N |
SN7404J | TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Texas Instruments | DM7404N vs SN7404J |
SN5404J-00 | TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Texas Instruments | DM7404N vs SN5404J-00 |
SN7404N3 | Hex inverters 14-PDIP 0 to 70 | Texas Instruments | DM7404N vs SN7404N3 |
SN7404N3 | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | DM7404N vs SN7404N3 |