Part Details for DM7404N by Fairchild Semiconductor Corporation
Overview of DM7404N by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for DM7404N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 75 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Inverter, STD-TTL, 14 Pin, Plastic, DIP | 20 |
|
$1.4275 / $2.2840 | Buy Now |
Part Details for DM7404N
DM7404N CAD Models
DM7404N Part Data Attributes
|
DM7404N
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM7404N
Fairchild Semiconductor Corporation
Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.016 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 33 mA | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM7404N
This table gives cross-reference parts and alternative options found for DM7404N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM7404N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS04J | Inverter, LS Series, 6-Func, 1-Input, TTL, CDIP14, 632-08 | Motorola Semiconductor Products | DM7404N vs SN54LS04J |
SN74LS04N | 6-ch, 4.75-V to 5.25-V bipolar inverters 14-PDIP 0 to 70 | Texas Instruments | DM7404N vs SN74LS04N |
SN7404J | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14, DIP-14 | Rochester Electronics LLC | DM7404N vs SN7404J |
SN54LS04J | LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, 632-08 | Motorola Mobility LLC | DM7404N vs SN54LS04J |
GD74LS04 | Inverter, LS Series, 6-Func, 1-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | DM7404N vs GD74LS04 |
SN7404J | TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Texas Instruments | DM7404N vs SN7404J |
SN5404J-00 | TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Texas Instruments | DM7404N vs SN5404J-00 |
SN7404N3 | Hex inverters 14-PDIP 0 to 70 | Texas Instruments | DM7404N vs SN7404N3 |
SN7404N3 | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | DM7404N vs SN7404N3 |
SN7404NP3 | Inverter | Rochester Electronics LLC | DM7404N vs SN7404NP3 |