There are no models available for this part yet.
Overview of DM7130J by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DM7130J by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 19 |
|
$7.0875 / $10.5000 | Buy Now | ||
Quest Components | 15 |
|
$10.5000 / $14.0000 | Buy Now | |||
Quest Components | 10 |
|
$14.1364 / $15.9035 | Buy Now |
CAD Models for DM7130J by National Semiconductor Corporation
Part Data Attributes for DM7130J by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
DIP, DIP24,.6
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
71
|
JESD-30 Code
|
R-GDIP-T24
|
JESD-609 Code
|
e0
|
Logic IC Type
|
MAGNITUDE COMPARATOR
|
Number of Bits
|
10
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
OPEN-COLLECTOR
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
40 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.572 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
15.24 mm
|
Alternate Parts for DM7130J
This table gives cross-reference parts and alternative options found for DM7130J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM7130J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM7130J/883 | IC 71 SERIES, 10-BIT IDENTITY COMPARATOR, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24, Arithmetic Circuit | National Semiconductor Corporation | DM7130J vs DM7130J/883 |
DM7130J/883 | Identity Comparator, 71 Series, 10-Bit, True Output, TTL, CDIP24, CERAMIC, DIP-24 | Rochester Electronics LLC | DM7130J vs DM7130J/883 |
Related Parts for DM7130J
-
SN74S241NBus Driver/Transceivers
-
NLX1G74MUTCGFF/Latches
-
LM3670MFX-1.2Switching Regulator or Controllers
-
A390DRectifier Diodes
-
DG2035DQ-T1-E3Multiplexers or Switches
-
DCP022405UPower Supply Modules
-
MCP809M3-2.63Power Management Circuits
-
2N4939Small Signal Bipolar Transistors
-
LM4040DIM7-4.1Voltage References