Part Details for DM5W40AQ-13 by Diodes Incorporated
Results Overview of DM5W40AQ-13 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM5W40AQ-13 Information
DM5W40AQ-13 by Diodes Incorporated is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DM5W40AQ-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DM5W40AQ-13-ND
|
DigiKey | TVS DIODE 40VWM 64.5VC DO218 Min Qty: 750 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2553 | Buy Now |
DISTI #
DM5W40AQ-13
|
Avnet Americas | - Tape and Reel (Alt: DM5W40AQ-13) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 28 Weeks, 0 Days Container: Reel | 4500 Factory Stock |
|
$1.0588 / $1.1139 | Buy Now |
DISTI #
621-DM5W40AQ-13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor PP DO-218 T&R 0.75K | 0 |
|
$1.3400 | Order Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 750 | 750 |
|
$1.6300 | Buy Now |
Part Details for DM5W40AQ-13
DM5W40AQ-13 CAD Models
DM5W40AQ-13 Part Data Attributes
|
DM5W40AQ-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DM5W40AQ-13
Diodes Incorporated
Trans Voltage Suppressor Diode, 3600W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-218AA, DO-218, 1 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | LOW POWER LOSS, PD-CASE, MIL-STD-202 | |
Breakdown Voltage-Max | 49.1 V | |
Breakdown Voltage-Min | 44.4 V | |
Breakdown Voltage-Nom | 46.75 V | |
Case Connection | ANODE | |
Clamping Voltage-Max | 64.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-218AA | |
JESD-30 Code | R-PSSO-C1 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 3600 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101; IATF 16949; ISO 7637-2; ISO 16750-2 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | SINGLE |