Part Details for DM54S472AJ by National Semiconductor Corporation
Overview of DM54S472AJ by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM54S472AJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8 |
|
Buy Now |
Part Details for DM54S472AJ
DM54S472AJ CAD Models
DM54S472AJ Part Data Attributes
|
DM54S472AJ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM54S472AJ
National Semiconductor Corporation
IC 512 X 8 OTPROM, 60 ns, CDIP20, CERAMIC, DIP-20, Programmable ROM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 60 ns | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.51 mm | |
Memory Density | 4096 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512X8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.155 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM54S472AJ
This table gives cross-reference parts and alternative options found for DM54S472AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54S472AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N82S147NB | 512X8 OTPROM, 60ns, PDIP20 | Philips Semiconductors | DM54S472AJ vs N82S147NB |
DM74S472J | 512 X 8 OTPROM, 60 ns, CDIP20 | Texas Instruments | DM54S472AJ vs DM74S472J |
DM54S473AJ | 512X8 OTPROM, 60ns, CDIP20, CERAMIC, DIP-20 | Texas Instruments | DM54S472AJ vs DM54S473AJ |
N82S147NB | OTP ROM, 512X8, 60ns, Bipolar, PDIP20, | Signetics | DM54S472AJ vs N82S147NB |
DM74S472N | 512 X 8 OTPROM, 60 ns, PDIP20 | Texas Instruments | DM54S472AJ vs DM74S472N |
TBP28S42J | 512X8 OTPROM, 60ns, CDIP20, CERAMIC, DIP-20 | Texas Instruments | DM54S472AJ vs TBP28S42J |
DM74S473N | 512X8 OTPROM, 60ns, PDIP20, PLASTIC, DIP-20 | Texas Instruments | DM54S472AJ vs DM74S473N |