Part Details for DM54S161J/883C by National Semiconductor Corporation
Overview of DM54S161J/883C by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54HC221AJ/883C | Rochester Electronics | Replacement for National Semiconductor part number MM54HC221AJ/883C. Buy from authorized manufacturer Rochester Electronics. | |
UHC508J/883C | Rochester Electronics LLC | UHC508 - POWER DRIVER, NAND, QUAD 2-INPUT - Dual marked (8550001DA) | |
54LS154F/883C | Rochester Electronics LLC | 54LS154 - 4-Line to 16-Line Decoder/Demultiplexer |
Price & Stock for DM54S161J/883C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BINARY COUNTER, SYNCHRONOUS, UP DIRECTION, TTL, CDIP16 | 6 |
|
$21.7774 | Buy Now |
Part Details for DM54S161J/883C
DM54S161J/883C CAD Models
DM54S161J/883C Part Data Attributes
|
DM54S161J/883C
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM54S161J/883C
National Semiconductor Corporation
IC,COUNTER,UP,4-BIT BINARY,S-TTL,DIP,16PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | S | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for DM54S161J/883C
This table gives cross-reference parts and alternative options found for DM54S161J/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54S161J/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54S161J | Binary Counter, Synchronous, Up Direction, TTL, CDIP16, | AMD | DM54S161J/883C vs SN54S161J |
5962-01-013-2026 | Binary Counter, Synchronous, Up Direction, TTL, PDIP16, | Fairchild Semiconductor Corporation | DM54S161J/883C vs 5962-01-013-2026 |
93S16DM | Binary Counter, Synchronous, Up Direction, TTL, CDIP16, | AMD | DM54S161J/883C vs 93S16DM |
5962-01-066-5804 | Binary Counter, Synchronous, Up Direction, TTL, CDIP16, | AMD | DM54S161J/883C vs 5962-01-066-5804 |
93S16DM | Decade Counter, Synchronous, Up Direction, TTL, CDIP16, | Fairchild Semiconductor Corporation | DM54S161J/883C vs 93S16DM |
DM54S161J/883C | IC,COUNTER,UP,4-BIT BINARY,S-TTL,DIP,16PIN,CERAMIC | Texas Instruments | DM54S161J/883C vs DM54S161J/883C |
SN74S161N | Binary Counter, Synchronous, Up Direction, TTL, PDIP16, | AMD | DM54S161J/883C vs SN74S161N |
93S16DM | 93S16DM | Texas Instruments | DM54S161J/883C vs 93S16DM |
93S16DCQM | Binary Counter, Synchronous, Up Direction, TTL, CDIP16, | Fairchild Semiconductor Corporation | DM54S161J/883C vs 93S16DCQM |