Part Details for DM54S158W-MIL by National Semiconductor Corporation
Overview of DM54S158W-MIL by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for DM54S158W-MIL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DM54S158W-MIL-ND
|
DigiKey | MUX, 4-FUNC, 2 LINE INPUT, TTL Min Qty: 87 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
147 In Stock |
|
$3.4700 | Buy Now |
|
Rochester Electronics | Multiplexer, 4-Func, 2 Line Input, TTL, CDFP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 147 |
|
$2.9800 / $3.5000 | Buy Now |
Part Details for DM54S158W-MIL
DM54S158W-MIL CAD Models
DM54S158W-MIL Part Data Attributes
|
DM54S158W-MIL
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM54S158W-MIL
National Semiconductor Corporation
IC,LOGIC MUX,QUAD,2-INPUT,S-TTL,FP,16PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-XDFP-F16 | |
JESD-609 Code | e0 | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |