There are no models available for this part yet.
Overview of DM54S04J/883C by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DM54S04J/883C by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Logic Circuit, HEX Inverter, S-TTL, 14 Pin, Ceramic, DIP | 40 |
|
$9.2685 / $11.2725 | Buy Now |
CAD Models for DM54S04J/883C by National Semiconductor Corporation
Part Data Attributes for DM54S04J/883C by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
DIP, DIP14,.3
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-XDIP-T14
|
JESD-609 Code
|
e0
|
Logic IC Type
|
INVERTER
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Prop. Delay@Nom-Sup
|
8 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Screening Level
|
MIL-STD-883 Class C
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for DM54S04J/883C
This table gives cross-reference parts and alternative options found for DM54S04J/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54S04J/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM54S04J | Inverter, S Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | DM54S04J/883C vs DM54S04J |
935207000112 | IC ABT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 5.30 MM, PLASTIC, MO-150AB, SOT-337-1, SSOP2-14, Gate | NXP Semiconductors | DM54S04J/883C vs 935207000112 |
SN74AS04DR | 6-ch, 4.5-V to 5.5-V bipolar inverters 14-SOIC 0 to 70 | Texas Instruments | DM54S04J/883C vs SN74AS04DR |
935206990112 | IC ABT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14, Gate | NXP Semiconductors | DM54S04J/883C vs 935206990112 |
SNJ54AS04J | Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CDIP -55 to 125 | Texas Instruments | DM54S04J/883C vs SNJ54AS04J |
DM54S04J/883 | Inverter, S Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | DM54S04J/883C vs DM54S04J/883 |
SN74AS04DE4 | AS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SO-14 | Texas Instruments | DM54S04J/883C vs SN74AS04DE4 |
SN74AS04D | 6-ch, 4.5-V to 5.5-V bipolar inverters 14-SOIC 0 to 70 | Texas Instruments | DM54S04J/883C vs SN74AS04D |
DM54S04J/883C | Inverter | Rochester Electronics LLC | DM54S04J/883C vs DM54S04J/883C |
DM54S04J/883 | IC S SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | DM54S04J/883C vs DM54S04J/883 |