There are no models available for this part yet.
Overview of DM54S04J/883 by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Price & Stock for DM54S04J/883 by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-DM54S04J/883-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14CDIP Min Qty: 107 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3348 In Stock |
|
$2.8200 | Buy Now | |
Rochester Electronics | Inverter, S Series, 6-Func, 1-Input, TTL, CDIP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3348 |
|
$2.4200 / $2.8400 | Buy Now |
CAD Models for DM54S04J/883 by National Semiconductor Corporation
Part Data Attributes for DM54S04J/883 by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
DIP, DIP14,.3
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
S
|
JESD-30 Code
|
R-GDIP-T14
|
JESD-609 Code
|
e0
|
Length
|
19.43 mm
|
Load Capacitance (CL)
|
15 pF
|
Logic IC Type
|
INVERTER
|
Number of Functions
|
6
|
Number of Inputs
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
54 mA
|
Prop. Delay@Nom-Sup
|
8 ns
|
Propagation Delay (tpd)
|
5 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Screening Level
|
38535Q/M;38534H;883B
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for DM54S04J/883
This table gives cross-reference parts and alternative options found for DM54S04J/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54S04J/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935206990118 | IC ABT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14, Gate | NXP Semiconductors | DM54S04J/883 vs 935206990118 |
74ABT04D,118 | 74ABT04 - Hex inverter SOIC 14-Pin | NXP Semiconductors | DM54S04J/883 vs 74ABT04D,118 |
DM54S04J/883 | Inverter, S Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | DM54S04J/883 vs DM54S04J/883 |
74ABT04DB,118 | 74ABT04 - Hex inverter SSOP1 14-Pin | NXP Semiconductors | DM54S04J/883 vs 74ABT04DB,118 |
SN74AS04DRE4 | AS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SO-14 | Texas Instruments | DM54S04J/883 vs SN74AS04DRE4 |
SN74AS04DE4 | AS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SO-14 | Texas Instruments | DM54S04J/883 vs SN74AS04DE4 |
SN74AS04DR | 6-ch, 4.5-V to 5.5-V bipolar inverters 14-SOIC 0 to 70 | Texas Instruments | DM54S04J/883 vs SN74AS04DR |
SNJ54AS04FH-00 | AS SERIES, HEX 1-INPUT INVERT GATE, CQCC20 | Texas Instruments | DM54S04J/883 vs SNJ54AS04FH-00 |
74ABT04D,112 | 74ABT04 - Hex inverter SOIC 14-Pin | NXP Semiconductors | DM54S04J/883 vs 74ABT04D,112 |
DM74S04N | Inverter, S Series, 6-Func, 1-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | DM54S04J/883 vs DM74S04N |