Part Details for DM54LS367AW by Fairchild Semiconductor Corporation
Overview of DM54LS367AW by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM54LS367AW
DM54LS367AW CAD Models
DM54LS367AW Part Data Attributes
|
DM54LS367AW
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM54LS367AW
Fairchild Semiconductor Corporation
Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | DFP, FL16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ONE FUNCTION WITH TWO BITS | |
Control Type | ENABLE LOW | |
Family | LS | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Length | 9.6645 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 24 mA | |
Prop. Delay@Nom-Sup | 16 ns | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.604 mm |
Alternate Parts for DM54LS367AW
This table gives cross-reference parts and alternative options found for DM54LS367AW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54LS367AW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/32203SFX | LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | DM54LS367AW vs M38510/32203SFX |
M38510/32203BFX | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16 | Lansdale Semiconductor Inc | DM54LS367AW vs M38510/32203BFX |
M38510/32203BFX | LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | DM54LS367AW vs M38510/32203BFX |
54LS367A/BFAJC | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16 | Motorola Semiconductor Products | DM54LS367AW vs 54LS367A/BFAJC |
74LS367AN | IC LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16, Bus Driver/Transceiver | NXP Semiconductors | DM54LS367AW vs 74LS367AN |
JM38510/32203BFA | Military 6-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 16-CFP -55 to 125 | Texas Instruments | DM54LS367AW vs JM38510/32203BFA |
SN54LS367AW-00 | IC LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDFP16, Bus Driver/Transceiver | Texas Instruments | DM54LS367AW vs SN54LS367AW-00 |
SNJ54LS367AW | Hex Bus Drivers With 3-State Outputs 16-CFP -55 to 125 | Texas Instruments | DM54LS367AW vs SNJ54LS367AW |
M38510/32203BFA | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16 | Teledyne e2v | DM54LS367AW vs M38510/32203BFA |
M38510/32203BFA | Military 6-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 16-CFP -55 to 125 | Texas Instruments | DM54LS367AW vs M38510/32203BFA |