Part Details for DM54LS323J/883 by National Semiconductor Corporation
Overview of DM54LS323J/883 by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM54LS323J/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Shift Register, 8-Bit, Bidirectional, TTL, CDIP20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9 |
|
$4.7200 / $5.5500 | Buy Now |
Part Details for DM54LS323J/883
DM54LS323J/883 CAD Models
DM54LS323J/883 Part Data Attributes
|
DM54LS323J/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM54LS323J/883
National Semiconductor Corporation
IC,SHIFT REGISTER,LS-TTL,DIP,20PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | BIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-XDIP-T20 | |
JESD-609 Code | e0 | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for DM54LS323J/883
This table gives cross-reference parts and alternative options found for DM54LS323J/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54LS323J/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN54LS323J883C | Monolithic Memories (RETIRED) | Check for Price | Shift Register, 8-Bit, TTL, CDIP20, | DM54LS323J/883 vs SN54LS323J883C |
SN74LS323JDS | Motorola Semiconductor Products | Check for Price | Parallel In Parallel Out, LS Series, 8-Bit, Bidirectional, True Output, TTL, CDIP20, CERAMIC, DIP-20 | DM54LS323J/883 vs SN74LS323JDS |
SN74LS323JDS | Motorola Mobility LLC | Check for Price | LS SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | DM54LS323J/883 vs SN74LS323JDS |
SN74LS323J | Texas Instruments | Check for Price | IC LS SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP20, Shift Register | DM54LS323J/883 vs SN74LS323J |
SN54LS323JB | Monolithic Memories (RETIRED) | Check for Price | Shift Register, 8-Bit, Bidirectional, TTL, CDIP20, | DM54LS323J/883 vs SN54LS323JB |
SN74LS323NDS | Motorola Semiconductor Products | Check for Price | Parallel In Parallel Out, LS Series, 8-Bit, Bidirectional, True Output, TTL, PDIP20, 738-01 | DM54LS323J/883 vs SN74LS323NDS |
DM54LS323J/883 | Texas Instruments | Check for Price | IC,SHIFT REGISTER,LS-TTL,DIP,20PIN,CERAMIC | DM54LS323J/883 vs DM54LS323J/883 |
DM74LS323N | National Semiconductor Corporation | Check for Price | IC LS SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, Shift Register | DM54LS323J/883 vs DM74LS323N |