Logic
DM54LS26W
Description: NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14

Overview of DM54LS26W by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for DM54LS26W by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM54LS26W by Fairchild Semiconductor Corporation

DM54LS26W
Fairchild Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DFP
Package Description
DFP, FL14,.3
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-GDFP-F14
JESD-609 Code
e0
Logic IC Type
NAND GATE
Max I(ol)
0.004 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-COLLECTOR
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL14,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Power Supply Current-Max (ICC)
4.4 mA
Prop. Delay@Nom-Sup
27 ns
Propagation Delay (tpd)
18 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
2.032 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
6.2865 mm
Want to compare parts?
  1. DM54LS26W
    Fairchild Semiconductor Corporation
    NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14
    VS

Alternate Parts for DM54LS26W

This table gives cross-reference parts and alternative options found for DM54LS26W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54LS26W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-3832102BDX LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 Motorola Mobility LLC DM54LS26W vs 5962-3832102BDX
M38510/32102SDX NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, DFP-14 Motorola Semiconductor Products DM54LS26W vs M38510/32102SDX
54LS26FMQB NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14 National Semiconductor Corporation DM54LS26W vs 54LS26FMQB
SN54LS26W-00 LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14 Texas Instruments DM54LS26W vs SN54LS26W-00
JM38510/32102BDA NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 Motorola Semiconductor Products DM54LS26W vs JM38510/32102BDA
M38510/32102SDA LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 Philips Semiconductors DM54LS26W vs M38510/32102SDA
M38510/32102BAA NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, DFP-14 Lansdale Semiconductor Inc DM54LS26W vs M38510/32102BAA
54LS26FMQB NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 Rochester Electronics LLC DM54LS26W vs 54LS26FMQB
M38510/32102BDX NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, DFP-14 Motorola Semiconductor Products DM54LS26W vs M38510/32102BDX
7602001DA NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-16 Lansdale Semiconductor Inc DM54LS26W vs 7602001DA
Part Number Description Manufacturer Compare
JM38510/32102BDA NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 Motorola Semiconductor Products DM54LS26W vs JM38510/32102BDA
54LS26FMQB NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 Rochester Electronics LLC DM54LS26W vs 54LS26FMQB
SN54LS26W LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 Texas Instruments DM54LS26W vs SN54LS26W
7602001DA Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CFP -55 to 125 Texas Instruments DM54LS26W vs 7602001DA
M38510/32102SDX LS SERIES, QUAD 2-INPUT NAND GATE, DFP14, 0.250 X 0.750 INCH, FP-14 Philips Semiconductors DM54LS26W vs M38510/32102SDX
M38510/32102BDB LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 Texas Instruments DM54LS26W vs M38510/32102BDB
M38510/32102SDA LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 Texas Instruments DM54LS26W vs M38510/32102SDA
SN54LS26W-00 LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14 Texas Instruments DM54LS26W vs SN54LS26W-00
M38510/32102BAA NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, DFP-14 Lansdale Semiconductor Inc DM54LS26W vs M38510/32102BAA
7602001DA LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 Motorola Mobility LLC DM54LS26W vs 7602001DA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM54LS26W by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM54LS26W by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of DM54LS26W would you like to use for your alert(s)?
  • Please alert me when DM54LS26W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM54LS26W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM54LS26W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM54LS26W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM54LS26W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM54LS26W by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: