DM54LS161AW/883
Description: Counter

Overview of DM54LS161AW/883 by Teledyne e2v

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Space Technology Internet of Things (IoT) Aerospace and Defense Automotive

Price & Stock for DM54LS161AW/883 by Teledyne e2v

Part # Manufacturer Description Stock Price Buy
DISTI # DM54LS161AW/883
Avnet Americas BINARY COUNTER, 4-BIT SYNCHRONOUS - Rail/Tube (Alt: DM54LS161AW/883) Min Qty: 250 Package Multiple: 1 Container: Tube 0
RFQ
Teledyne e2v BINARY COUNTER, 4-BIT SYNCHRONOUS Lead time: 14 Weeks, 0 Days 0
RFQ

CAD Models for DM54LS161AW/883 by Teledyne e2v
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM54LS161AW/883 by Teledyne e2v

DM54LS161AW/883
Teledyne e2v
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
E2V TECHNOLOGIES PLC
Package Description
,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Count Direction
UP
Family
LS
JESD-30 Code
R-CDFP-F16
Length
9.6645 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
YES
Logic IC Type
BINARY COUNTER
Max Frequency@Nom-Sup
20000000 Hz
Max I(ol)
0.004 A
Mode of Operation
SYNCHRONOUS
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Equivalence Code
FL16,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Power Supply Current-Max (ICC)
32 mA
Prop. Delay@Nom-Sup
38 ns
Propagation Delay (tpd)
38 ns
Screening Level
MIL-STD-883
Seated Height-Max
2.032 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
6.604 mm
fmax-Min
20 MHz
Want to compare parts?
  1. DM54LS161AW/883
    Teledyne e2v
    Counter
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM54LS161AW/883 by Teledyne e2v.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM54LS161AW/883 by Teledyne e2v

  • Please alert me when DM54LS161AW/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM54LS161AW/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM54LS161AW/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM54LS161AW/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM54LS161AW/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM54LS161AW/883 by Teledyne e2v

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: