Part Details for DM54LS109AJ by National Semiconductor Corporation
Overview of DM54LS109AJ by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for DM54LS109AJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 33 |
|
$35.8185 / $42.1394 | Buy Now |
Part Details for DM54LS109AJ
DM54LS109AJ CAD Models
DM54LS109AJ Part Data Attributes
|
DM54LS109AJ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM54LS109AJ
National Semiconductor Corporation
IC,FLIP-FLOP,DUAL,J/K TYPE,LS-TTL,DIP,16PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | J-K FLIP-FLOP | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.004 A | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 8 mA | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for DM54LS109AJ
This table gives cross-reference parts and alternative options found for DM54LS109AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54LS109AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM54LS109J | IC,FLIP-FLOP,DUAL,J/K TYPE,LS-TTL,DIP,16PIN,CERAMIC | Texas Instruments | DM54LS109AJ vs DM54LS109J |
54LS109DM | J-K Flip-Flop, 2-Func, Positive Edge Triggered, TTL, CDIP16, | Fairchild Semiconductor Corporation | DM54LS109AJ vs 54LS109DM |
54LS109DM | IC,FLIP-FLOP,DUAL,J/K TYPE,LS-TTL,DIP,16PIN,CERAMIC | Texas Instruments | DM54LS109AJ vs 54LS109DM |
9LS109DM | J-K Flip-Flop, 2-Func, Positive Edge Triggered, TTL, CDIP16, | Fairchild Semiconductor Corporation | DM54LS109AJ vs 9LS109DM |