Datasheets
DM54ALS620AJ by:

IC,BUS TRANSCEIVER,SINGLE,8-BIT,ALS-TTL,DIP,20PIN,CERAMIC

Part Details for DM54ALS620AJ by National Semiconductor Corporation

Overview of DM54ALS620AJ by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for DM54ALS620AJ

DM54ALS620AJ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DM54ALS620AJ Part Data Attributes

DM54ALS620AJ National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
DM54ALS620AJ National Semiconductor Corporation IC,BUS TRANSCEIVER,SINGLE,8-BIT,ALS-TTL,DIP,20PIN,CERAMIC
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description DIP, DIP20,.3
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Control Type INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL
JESD-30 Code R-XDIP-T20
JESD-609 Code e0
Max I(ol) 0.012 A
Number of Bits 8
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity INVERTED
Package Body Material CERAMIC
Package Code DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Prop. Delay@Nom-Sup 31 ns
Qualification Status Not Qualified
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM54ALS620AJ by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM54ALS620AJ by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of DM54ALS620AJ would you like to use for your alert(s)?
  • Please alert me when DM54ALS620AJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM54ALS620AJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM54ALS620AJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM54ALS620AJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM54ALS620AJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM54ALS620AJ by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: