Part Details for DM54ALS27J by National Semiconductor Corporation
Overview of DM54ALS27J by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM54ALS27J
DM54ALS27J CAD Models
DM54ALS27J Part Data Attributes
|
DM54ALS27J
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM54ALS27J
National Semiconductor Corporation
IC ALS SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 4 mA | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM54ALS27J
This table gives cross-reference parts and alternative options found for DM54ALS27J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54ALS27J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74ALS27ANE4 | Texas Instruments | Check for Price | Triple 3-Input Positive NOR Gates 14-PDIP 0 to 70 | DM54ALS27J vs SN74ALS27ANE4 |
M38510/37302BCX | Texas Instruments | Check for Price | ALS SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14 | DM54ALS27J vs M38510/37302BCX |
SN74ALS27AN | Texas Instruments | $0.5959 | 3-ch, 3-input, 4.5-V to 5.5-V bipolar NOR gates 14-PDIP 0 to 70 | DM54ALS27J vs SN74ALS27AN |
SN54ALS27J-00 | Texas Instruments | Check for Price | ALS SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14 | DM54ALS27J vs SN54ALS27J-00 |
DM54ALS27J | Texas Instruments | Check for Price | IC ALS SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14, Gate | DM54ALS27J vs DM54ALS27J |
SN54ALS27J | Freescale Semiconductor | Check for Price | IC,LOGIC GATE,3 3-INPUT NOR,ALS-TTL,DIP,14PIN,CERAMIC | DM54ALS27J vs SN54ALS27J |
M38510/37302SCA | Texas Instruments | Check for Price | ALS SERIES, TRIPLE 3-INPUT NOR GATE, DIP14, 0.250 X 0.750 INCH, DIP-14 | DM54ALS27J vs M38510/37302SCA |