Part Details for DM54ALS245AJ by National Semiconductor Corporation
Overview of DM54ALS245AJ by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM54ALS245AJ
DM54ALS245AJ CAD Models
DM54ALS245AJ Part Data Attributes:
|
DM54ALS245AJ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM54ALS245AJ
National Semiconductor Corporation
IC ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ALS | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.51 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 60 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM54ALS245AJ
This table gives cross-reference parts and alternative options found for DM54ALS245AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54ALS245AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS245AN3 | Octal Bus Transceivers With 3-State Outputs 20-PDIP 0 to 70 | Texas Instruments | DM54ALS245AJ vs SN74ALS245AN3 |
74ALS245A-1N | IC ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver | NXP Semiconductors | DM54ALS245AJ vs 74ALS245A-1N |
DV74ALS245AP | Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 | avg Semiconductors | DM54ALS245AJ vs DV74ALS245AP |
DM54ALS245AJ | ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | DM54ALS245AJ vs DM54ALS245AJ |
SN74ALS245AN-10 | ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 | Texas Instruments | DM54ALS245AJ vs SN74ALS245AN-10 |
SN74ALS245A-1NE4 | Octal Bus Transceivers With 3-State Outputs 20-PDIP 0 to 70 | Texas Instruments | DM54ALS245AJ vs SN74ALS245A-1NE4 |
N74ALS245AN | IC ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, Bus Driver/Transceiver | NXP Semiconductors | DM54ALS245AJ vs N74ALS245AN |
SN74ALS245A-1N-10 | ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 | Texas Instruments | DM54ALS245AJ vs SN74ALS245A-1N-10 |
SN74ALS245A-1N | Octal Bus Transceivers With 3-State Outputs 20-PDIP 0 to 70 | Texas Instruments | DM54ALS245AJ vs SN74ALS245A-1N |
SNJ54ALS245AJ | Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | DM54ALS245AJ vs SNJ54ALS245AJ |