Part Details for DM54ALS138J by National Semiconductor Corporation
Overview of DM54ALS138J by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM54ALS138J
DM54ALS138J CAD Models
DM54ALS138J Part Data Attributes
|
DM54ALS138J
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM54ALS138J
National Semiconductor Corporation
IC ALS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16, Decoder/Driver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 ENABLE INPUTS | |
Family | ALS | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 10 mA | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM54ALS138J
This table gives cross-reference parts and alternative options found for DM54ALS138J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54ALS138J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54ALS138/BEAJC | Decoder/Driver, ALS Series, Inverted Output, TTL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | DM54ALS138J vs 54ALS138/BEAJC |
M38510/37701BEX | ALS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | DM54ALS138J vs M38510/37701BEX |
SN54ALS138J | 3-Line To 8-Line Decoders/Demultiplexers 16-CDIP -55 to 125 | Texas Instruments | DM54ALS138J vs SN54ALS138J |
DV74ALS138N | Decoder/Driver, ALS Series, Inverted Output, TTL, PDIP16, PLASTIC, DIP-16 | avg Semiconductors | DM54ALS138J vs DV74ALS138N |
M38510/37701SEX | ALS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | DM54ALS138J vs M38510/37701SEX |
SN74ALS138N3 | ALS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16 | Texas Instruments | DM54ALS138J vs SN74ALS138N3 |
M38510/37701SEA | ALS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | DM54ALS138J vs M38510/37701SEA |
JM38510/37701BEA | 3-Line To 8-Line Decoders/Demultiplexers 16-CDIP | Texas Instruments | DM54ALS138J vs JM38510/37701BEA |