Part Details for DM54ALS11AJ by National Semiconductor Corporation
Overview of DM54ALS11AJ by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM54ALS11AJ
DM54ALS11AJ CAD Models
DM54ALS11AJ Part Data Attributes
|
DM54ALS11AJ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM54ALS11AJ
National Semiconductor Corporation
IC ALS SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 3 mA | |
Prop. Delay@Nom-Sup | 16 ns | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM54ALS11AJ
This table gives cross-reference parts and alternative options found for DM54ALS11AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54ALS11AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS11AN | 3-ch, 3-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-PDIP 0 to 70 | Texas Instruments | DM54ALS11AJ vs SN74ALS11AN |
SN74ALS11AN3 | SN74ALS11AN3 | Texas Instruments | DM54ALS11AJ vs SN74ALS11AN3 |
DM54ALS11AJ | ALS SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | DM54ALS11AJ vs DM54ALS11AJ |
SN54ALS11AJ | Military, 3-ch, 3-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-CDIP -55 to 125 | Texas Instruments | DM54ALS11AJ vs SN54ALS11AJ |
SN74ALS11AN1 | IC,LOGIC GATE,3 3-INPUT AND,ALS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | DM54ALS11AJ vs SN74ALS11AN1 |
SN74ALS11ANE4 | ALS SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Texas Instruments | DM54ALS11AJ vs SN74ALS11ANE4 |
SN74ALS11ANP1 | IC,LOGIC GATE,3 3-INPUT AND,ALS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | DM54ALS11AJ vs SN74ALS11ANP1 |
SN74ALS11AJ | IC,LOGIC GATE,3 3-INPUT AND,ALS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | DM54ALS11AJ vs SN74ALS11AJ |
SN74ALS11AJ4 | IC,LOGIC GATE,3 3-INPUT AND,ALS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | DM54ALS11AJ vs SN74ALS11AJ4 |