Part Details for DM54ALS1002AJ by Texas Instruments
Overview of DM54ALS1002AJ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM54ALS1002AJ
DM54ALS1002AJ CAD Models
DM54ALS1002AJ Part Data Attributes
|
DM54ALS1002AJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM54ALS1002AJ
Texas Instruments
IC,LOGIC GATE,QUAD 2-INPUT NOR,ALS-TTL,DIP,14PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | NOR GATE | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DM54ALS1002AJ
This table gives cross-reference parts and alternative options found for DM54ALS1002AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54ALS1002AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM54ALS1002J | IC,LOGIC GATE,QUAD 2-INPUT NOR,ALS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | DM54ALS1002AJ vs DM54ALS1002J |
DM54ALS1002AJ | IC,LOGIC GATE,QUAD 2-INPUT NOR,ALS-TTL,DIP,14PIN,CERAMIC | National Semiconductor Corporation | DM54ALS1002AJ vs DM54ALS1002AJ |