Part Details for DM54ALS02J by National Semiconductor Corporation
Overview of DM54ALS02J by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM54ALS02J
DM54ALS02J CAD Models
DM54ALS02J Part Data Attributes:
|
DM54ALS02J
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM54ALS02J
National Semiconductor Corporation
IC ALS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 4 mA | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM54ALS02J
This table gives cross-reference parts and alternative options found for DM54ALS02J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54ALS02J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALS02N | IC ALS SERIES, QUAD 2-INPUT NOR GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Gate | NXP Semiconductors | DM54ALS02J vs 74ALS02N |
DV74ALS02N | NOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | DM54ALS02J vs DV74ALS02N |
SN54ALS02AJ | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-CDIP -55 to 125 | Texas Instruments | DM54ALS02J vs SN54ALS02AJ |
DM74ALS02N | NOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | DM54ALS02J vs DM74ALS02N |
SN74ALS02N-10 | ALS SERIES, QUAD 2-INPUT NOR GATE, PDIP14 | Texas Instruments | DM54ALS02J vs SN74ALS02N-10 |
DM54ALS02J | ALS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | DM54ALS02J vs DM54ALS02J |
SN74ALS02N | Quad 2-Input NOR Gates 14-PDIP 0 to 70 | Texas Instruments | DM54ALS02J vs SN74ALS02N |
JM38510/37301BCA | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-CDIP | Texas Instruments | DM54ALS02J vs JM38510/37301BCA |
N74ALS02N | IC ALS SERIES, QUAD 2-INPUT NOR GATE, PDIP14, Gate | NXP Semiconductors | DM54ALS02J vs N74ALS02N |