Part Details for DM54367W by National Semiconductor Corporation
Overview of DM54367W by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM54367W
DM54367W CAD Models
DM54367W Part Data Attributes
|
DM54367W
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM54367W
National Semiconductor Corporation
IC TTL/H/L SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16, Bus Driver/Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DFP, FL16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ONE FUNCTION WITH TWO BITS | |
Control Type | ENABLE LOW | |
Family | TTL/H/L | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Length | 9.6645 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.032 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 85 mA | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.604 mm |
Alternate Parts for DM54367W
This table gives cross-reference parts and alternative options found for DM54367W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54367W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/16303BFX | Bus Driver, TTL/H/L Series, 1-Func, 6-Bit, True Output, TTL, 0.25 X 0.375 INCH, FP-16 | Lansdale Semiconductor Inc | DM54367W vs M38510/16303BFX |
DM54367W/883 | IC TTL/H/L SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16, Bus Driver/Transceiver | National Semiconductor Corporation | DM54367W vs DM54367W/883 |
SNJ54367AW-10 | TTL/H/L SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP16 | Texas Instruments | DM54367W vs SNJ54367AW-10 |
5962-9687803QFX | TTL/H/L SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | DM54367W vs 5962-9687803QFX |
5962-9687803QFA | TTL/H/L SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | DM54367W vs 5962-9687803QFA |
DM54367W/883B | IC,BUFFER/DRIVER,DUAL,2-BIT/4-BIT,STD-TTL,FP,16PIN,CERAMIC | National Semiconductor Corporation | DM54367W vs DM54367W/883B |
SN54367AW-00 | TTL/H/L SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDFP16 | Texas Instruments | DM54367W vs SN54367AW-00 |
DM54367W/883 | IC TTL/H/L SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16, Bus Driver/Transceiver | Texas Instruments | DM54367W vs DM54367W/883 |