Part Details for DM54193W by Rochester Electronics LLC
Overview of DM54193W by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM54193W
DM54193W CAD Models
DM54193W Part Data Attributes
|
DM54193W
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DM54193W
Rochester Electronics LLC
Decade Counter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | BIDIRECTIONAL | |
Family | TTL/H/L | |
JESD-30 Code | R-CDFP-F16 | |
Length | 9.6645 mm | |
Load Capacitance (CL) | 15 pF | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.016 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.26 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 89 mA | |
Prop. Delay@Nom-Sup | 47 ns | |
Propagation Delay (tpd) | 47 ns | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 6.604 mm | |
fmax-Min | 20 MHz |
Alternate Parts for DM54193W
This table gives cross-reference parts and alternative options found for DM54193W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54193W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74193FC | IC,COUNTER,UP/DOWN,4-BIT BINARY,STD-TTL,FP,16PIN,CERAMIC | Texas Instruments | DM54193W vs 74193FC |
M38510/01309BFA | Binary Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDFP16, | SRI International Sarnoff | DM54193W vs M38510/01309BFA |
SNJ54193W | Synchronous 4-Bit Up/Down Counters (Dual Clock With Clear) 16-CFP -55 to 125 | Texas Instruments | DM54193W vs SNJ54193W |
SN54193W-00 | TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDFP16 | Texas Instruments | DM54193W vs SN54193W-00 |
M38510/01309BFX | Binary Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDFP16, | Lansdale Semiconductor Inc | DM54193W vs M38510/01309BFX |
74193FC | Binary Counter, | Rochester Electronics LLC | DM54193W vs 74193FC |
54193/BFA | Binary Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDFP16, | YAGEO Corporation | DM54193W vs 54193/BFA |
DM54193W | IC,COUNTER,UP/DOWN,4-BIT BINARY,STD-TTL,FP,16PIN,CERAMIC | Texas Instruments | DM54193W vs DM54193W |
DM54193W/883 | TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDFP16, W16A | Texas Instruments | DM54193W vs DM54193W/883 |
DM54193W | IC,COUNTER,UP/DOWN,4-BIT BINARY,STD-TTL,FP,16PIN,CERAMIC | National Semiconductor Corporation | DM54193W vs DM54193W |