There are no models available for this part yet.
Overview of DM54161W by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Aerospace and Defense
Automotive
CAD Models for DM54161W by Texas Instruments
Part Data Attributes for DM54161W by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
DFP, FL16,.3
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
TCO OUTPUT
|
Count Direction
|
UP
|
Family
|
TTL/H/L
|
JESD-30 Code
|
R-GDFP-F16
|
JESD-609 Code
|
e0
|
Length
|
9.6645 mm
|
Load Capacitance (CL)
|
15 pF
|
Load/Preset Input
|
YES
|
Logic IC Type
|
BINARY COUNTER
|
Max Frequency@Nom-Sup
|
25000000 Hz
|
Max I(ol)
|
0.016 A
|
Mode of Operation
|
SYNCHRONOUS
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DFP
|
Package Equivalence Code
|
FL16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Power Supply Current-Max (ICC)
|
91 mA
|
Propagation Delay (tpd)
|
29 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.032 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
6.604 mm
|
fmax-Min
|
25 MHz
|
Alternate Parts for DM54161W
This table gives cross-reference parts and alternative options found for DM54161W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54161W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM54161AW/883C | IC,COUNTER,UP,4-BIT BINARY,STD-TTL,FP,16PIN,CERAMIC | National Semiconductor Corporation | DM54161W vs DM54161AW/883C |
74161FC | IC,COUNTER,UP,4-BIT BINARY,STD-TTL,FP,16PIN,CERAMIC | National Semiconductor Corporation | DM54161W vs 74161FC |
DM9316W | Binary Counter, 93 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDFP16, CERAMIC, FP-16 | Rochester Electronics LLC | DM54161W vs DM9316W |
74161FCQM | Binary Counter, Synchronous, Up Direction, TTL, CDFP16, | Fairchild Semiconductor Corporation | DM54161W vs 74161FCQM |
DM54161AW/883C | IC,COUNTER,UP,4-BIT BINARY,STD-TTL,FP,16PIN,CERAMIC | Texas Instruments | DM54161W vs DM54161AW/883C |
DM54161W/883 | IC TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDFP16, CERPACK-16, Counter | National Semiconductor Corporation | DM54161W vs DM54161W/883 |
74161FC | Binary Counter, Synchronous, Up Direction, TTL, CDFP16, | Fairchild Semiconductor Corporation | DM54161W vs 74161FC |
SN54161W | Binary Counter, Synchronous, Up Direction, TTL, CDFP16, | AMD | DM54161W vs SN54161W |
5962-01-056-5265 | Binary Counter, Synchronous, Up Direction, TTL, CDFP16, | Fairchild Semiconductor Corporation | DM54161W vs 5962-01-056-5265 |
SNJ54161W | TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDFP16 | Texas Instruments | DM54161W vs SNJ54161W |