DM5410J/883C
Description: IC,LOGIC GATE,3 3-INPUT NAND,STD-TTL,DIP,14PIN,CERAMIC

Overview of DM5410J/883C by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
54HC221AJ/883C Rochester Electronics Replacement for National Semiconductor part number MM54HC221AJ/883C. Buy from authorized manufacturer Rochester Electronics.
UHC508J/883C Rochester Electronics LLC UHC508 - POWER DRIVER, NAND, QUAD 2-INPUT - Dual marked (8550001DA)
54LS154F/883C Rochester Electronics LLC 54LS154 - 4-Line to 16-Line Decoder/Demultiplexer

Price & Stock for DM5410J/883C by National Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components NAND GATE, TTL, CDIP14 4
  • 1 $4.0500
  • 3 $2.7000
$2.7000 / $4.0500 Buy Now
Quest Components NAND GATE, TTL, CDIP14 2
  • 1 $21.7774
$21.7774 Buy Now

CAD Models for DM5410J/883C by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM5410J/883C by National Semiconductor Corporation

DM5410J/883C
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP, DIP14,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
R-XDIP-T14
JESD-609 Code
e0
Logic IC Type
NAND GATE
Max I(ol)
0.016 A
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
16.5 mA
Prop. Delay@Nom-Sup
22 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
MIL-STD-883 Class C
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. DM5410J/883C
    National Semiconductor Corporation
    IC,LOGIC GATE,3 3-INPUT NAND,STD-TTL,DIP,14PIN,CERAMIC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM5410J/883C by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM5410J/883C by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of DM5410J/883C would you like to use for your alert(s)?
  • Please alert me when DM5410J/883C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM5410J/883C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM5410J/883C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM5410J/883C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM5410J/883C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM5410J/883C by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: