Part Details for DM5410J/883 by National Semiconductor Corporation
Results Overview of DM5410J/883 by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM5410J/883 Information
DM5410J/883 by National Semiconductor Corporation is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for DM5410J/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DM5410J/883-ND
|
DigiKey | IC GATE NAND 3CH 3-INP 14CERDIP Min Qty: 96 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
625 In Stock |
|
$3.1400 | Buy Now |
DISTI #
87486747
|
Verical | NAND Gate 3-Element 3-IN Bipolar 14-Pin CDIP Min Qty: 106 Package Multiple: 1 | Americas - 613 |
|
$3.2125 / $3.5500 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Rochester Electronics | Gate RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 625 |
|
$2.5700 / $3.0200 | Buy Now |
Part Details for DM5410J/883
DM5410J/883 CAD Models
DM5410J/883 Part Data Attributes
|
DM5410J/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM5410J/883
National Semiconductor Corporation
NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDIP14
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERAMIC, DIP-14 | |
Reach Compliance Code | unknown | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.016 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 16.5 mA | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM5410J/883
This table gives cross-reference parts and alternative options found for DM5410J/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM5410J/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JM38510/00103BCC | Philips Semiconductors | Check for Price | TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14 | DM5410J/883 vs JM38510/00103BCC |
TTDM5410J/883C | Twilight Technology Inc | Check for Price | NAND Gate, TTL, CDIP14, | DM5410J/883 vs TTDM5410J/883C |
JM38510/00103BCA | Texas Instruments | Check for Price | Triple 3-Input Positive-NAND Gates 14-CDIP -55 to 125 | DM5410J/883 vs JM38510/00103BCA |
M38510/00103BCA | Texas Instruments | Check for Price | TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14 | DM5410J/883 vs M38510/00103BCA |
TTDM5410J/883B | Twilight Technology Inc | Check for Price | NAND Gate, TTL, CDIP14, | DM5410J/883 vs TTDM5410J/883B |