Part Details for DM5408J by Texas Instruments
Overview of DM5408J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM5408J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 20 |
|
RFQ |
Part Details for DM5408J
DM5408J CAD Models
DM5408J Part Data Attributes
|
DM5408J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM5408J
Texas Instruments
TTL/H/L SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG-MAX | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.939 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 27 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM5408J
This table gives cross-reference parts and alternative options found for DM5408J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM5408J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N7408N | AND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14 | YAGEO Corporation | DM5408J vs N7408N |
M38510/01601BCA | AND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 | QP Semiconductor | DM5408J vs M38510/01601BCA |
JM38510/01601BCA | AND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 | Signetics | DM5408J vs JM38510/01601BCA |
M38510/01601BCX | AND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14, | Lansdale Semiconductor Inc | DM5408J vs M38510/01601BCX |
DM5408J | AND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | DM5408J vs DM5408J |
M38510/01601BCX | AND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 | QP Semiconductor | DM5408J vs M38510/01601BCX |
M38510/01601BCX | AND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14, | Teledyne e2v | DM5408J vs M38510/01601BCX |
JM38510/01601BCA | TTL/H/L SERIES, QUAD 2-INPUT AND GATE, CDIP14 | Philips Semiconductors | DM5408J vs JM38510/01601BCA |
DM5408J | IC TTL/H/L SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | DM5408J vs DM5408J |