Part Details for DM53745-28 by Japan Aviation Electronics Industry Limited
Overview of DM53745-28 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17DM537457 | Amphenol Communications Solutions | Dsub, Straight, Power Contact, Pin, 0.38m(15 in) Gold, 20~30A, Soldercup | |
L17DM53745207C309 | Amphenol Communications Solutions | Dsub, Straight, Power Contact, Pin, 0.76um(30u\\) Gold, 20~30A, Crimp | |
L17DM53745201 | Amphenol Communications Solutions | Dsub, Straight, Power Contact, Pin, 0.38m(15 in) Gold, 30~40A, Crimp |
Part Details for DM53745-28
DM53745-28 CAD Models
DM53745-28 Part Data Attributes
|
DM53745-28
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
DM53745-28
Japan Aviation Electronics Industry Limited
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Connector Support Type | CONNECTOR ACCESSORY |
Alternate Parts for DM53745-28
This table gives cross-reference parts and alternative options found for DM53745-28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM53745-28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM53745-28 | CONNECTOR ACCESSORY | Bel Fuse | DM53745-28 vs DM53745-28 |
DM53745-28 | Connector Accessory, Contact, Copper Alloy | ITT Interconnect Solutions | DM53745-28 vs DM53745-28 |
DM53745-28 | Connector Accessory, Contact, Brass | Cinch Connectivity Solutions | DM53745-28 vs DM53745-28 |