Part Details for DM53744-24 by ITT Interconnect Solutions
Overview of DM53744-24 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for DM53744-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42J5554
|
Newark | Contact, Power, Socket, Solder, For Use With:Combo D Series Connectors, Contact Gender:Socket, Contact Material:Copper, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:16Awg, Wire Size Awg Min:-, Product Range:Combo D Series Rohs Compliant: Yes |Itt Cannon DM53744-24 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$7.7800 / $11.5900 | Buy Now |
DISTI #
60AC8844
|
Newark | 053744-0024 Rohs Compliant: Yes |Itt Cannon DM53744-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6300 / $11.5900 | Buy Now |
DISTI #
965-DM5374424
|
Mouser Electronics | Circular MIL Spec Connector DSUB SKT COAX HP SOD G50 RoHS: Compliant | 0 |
|
$6.3700 / $8.8000 | Order Now |
DISTI #
V36:1790_07459879
|
Arrow Electronics | Contact SKT 8 Size Solder Cup ST Cable Mount 16AWG Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2230 | Americas - 42 |
|
$5.7670 / $7.0170 | Buy Now |
|
Bisco Industries | 4 |
|
Buy Now | ||
DISTI #
ITTDM53744-24
|
Heilind Electronics | D-SUB CON SKT, SZ 8, SOLDER 053744-0024 | Americas - 0 in Stock250 On Order |
|
Buy Now | |
DISTI #
51563625
|
Verical | Contact SKT 8 Size Solder Cup ST Cable Mount 16AWG Min Qty: 10 Package Multiple: 5 Date Code: 1740 | Americas - 365 |
|
$6.4606 / $8.3615 | Buy Now |
DISTI #
62461296
|
Verical | Contact SKT 8 Size Solder Cup ST Cable Mount 16AWG Min Qty: 2 Package Multiple: 1 Date Code: 2230 | Americas - 42 |
|
$5.7670 / $7.0170 | Buy Now |
|
Quest Components | Electronic Component | 52 |
|
$5.2500 / $11.2500 | Buy Now |
|
Quest Components | Electronic Component | 88 |
|
$22.9280 / $28.6600 | Buy Now |
Part Details for DM53744-24
DM53744-24 CAD Models
DM53744-24 Part Data Attributes
|
DM53744-24
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DM53744-24
ITT Interconnect Solutions
Connector Accessory, Contact, Copper Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 10 A | |
Terminal Type | SOLDER | |
Used With | COMBO D SUBMINIATURE CONNECTOR | |
Wire Size-Max | 16 AWG |
Alternate Parts for DM53744-24
This table gives cross-reference parts and alternative options found for DM53744-24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM53744-24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM53744-24 | Connector Accessory, Contact, Beryllium Copper | Cinch Connectivity Solutions | DM53744-24 vs DM53744-24 |