Part Details for DM53744-24 by Cinch Connectivity Solutions
Overview of DM53744-24 by Cinch Connectivity Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM53744-24
DM53744-24 CAD Models
DM53744-24 Part Data Attributes
|
DM53744-24
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DM53744-24
Cinch Connectivity Solutions
Connector Accessory, Contact, Beryllium Copper
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Resistance | 2.7 mΩ | |
Contact Style | COAX | |
DIN Conformance | NO | |
Design Use | HYBRID | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BERYLLIUM COPPER | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10 A | |
Rated Voltage(AC) | 1000 V | |
Terminal Length | 0.866 inch | |
Terminal Type | SOLDER | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 16 AWG |