Part Details for DM53743-16 by ITT Interconnect Solutions
Overview of DM53743-16 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for DM53743-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7923
|
Newark | D-Sub Contacts Dsub Skt Coax Crmp R/A 50O G50 |Itt Cannon DM53743-16 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 157 |
|
$23.3100 / $25.7700 | Buy Now |
DISTI #
2266-DM53743-16-ND
|
DigiKey | CONN D-SUB SCKT COAX CABLE CRIMP Min Qty: 10 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$12.6600 / $13.4000 | Buy Now |
DISTI #
IDM53743-16-ND
|
DigiKey | CONN D-SUB SCKT COAX CABLE CRIMP Min Qty: 10 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
965-DM5374316
|
Mouser Electronics | Circular MIL Spec Connector DSUB SKT COAX CRMP R/A 50O G50 RoHS: Compliant | 428 |
|
$13.4000 / $17.0900 | Buy Now |
|
Onlinecomponents.com | Connector Accessory - Contact - Copper Alloy RoHS: Compliant |
891 In Stock |
|
$12.6000 / $17.0600 | Buy Now |
DISTI #
61914455
|
Verical | Contact SKT 8 Size Crimp RA Cable Mount RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 157 |
|
$11.2000 / $11.8500 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Quest Components | 293 |
|
$9.3899 / $13.2046 | Buy Now | |
DISTI #
DM5374316-ITT
|
TME | DM53743-16 Min Qty: 3 | 157 |
|
$12.1066 / $14.2277 | Buy Now |
|
Master Electronics | Connector Accessory - Contact - Copper Alloy RoHS: Compliant |
891 In Stock |
|
$12.6000 / $17.0600 | Buy Now |
Part Details for DM53743-16
DM53743-16 CAD Models
DM53743-16 Part Data Attributes
|
DM53743-16
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DM53743-16
ITT Interconnect Solutions
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | CONTACT FINISH: GOLD OVER COPPER | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Cable Types | RG-179B/U, RG-316B/U | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
DIN Conformance | NO | |
Design Use | COAXIAL | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Terminal Type | CRIMP |