Part Details for DM5374218 by ITT Interconnect Solutions
Overview of DM5374218 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM5374218
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-DM5374218-ND
|
DigiKey | D SUB Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
150 In Stock |
|
$19.3435 / $26.9100 | Buy Now |
DISTI #
DM5374218
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: DM5374218) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$15.4420 / $25.9200 | Buy Now |
DISTI #
CAN DM53742-18
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: CAN DM53742-18) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 1751 Factory Stock |
|
$22.4237 / $37.2516 | Buy Now |
DISTI #
053742-0018
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 053742-0018) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITTDM5374218
|
Heilind Electronics | DM5374218 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector, D-sub, Rectangular, DM53742 | ITT Cannon DM5374218 RoHS: Compliant |
502 On Order |
|
$19.2800 / $26.1000 | Buy Now |
DISTI #
ITTDM5374218
|
Interstate Connecting Components | DM5374218 | 0 |
|
Buy Now | |
DISTI #
053742-0018
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Loose Piece (Alt: 053742-0018) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Connector, D-sub, Rectangular, DM53742 | ITT Cannon DM5374218 RoHS: Compliant |
502 On Order |
|
$19.2800 / $26.1000 | Buy Now |