Part Details for DM53742-5126 by ITT Interconnect Solutions
Overview of DM53742-5126 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for DM53742-5126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DM53742-5126-ND
|
DigiKey | CONN D-SUB SOCKET COAX CABLE SLD Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DM53742-5126
|
Avnet Americas | Contact SKT Solder ST Cable Mount Loose Piece - Bulk (Alt: DM53742-5126) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$29.6250 / $43.8450 | Buy Now |
DISTI #
965-DM53742-5126
|
Mouser Electronics | Circular MIL Spec Connector DSUB SKT COAX SOD STR 50O G | 0 |
|
$28.9500 | Order Now |
DISTI #
74745842
|
RS | D Sub,096262-0061 | ITT Cannon DM53742-5126 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$33.8600 | RFQ |
DISTI #
ITTDM53742-5126
|
Heilind Electronics | DM53742-5126 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
60 Partner Stock |
|
$30.0100 / $65.7700 | Buy Now |
DISTI #
ITTDM53742-5126
|
Interstate Connecting Components | DM53742-5126 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
60 Partner Stock |
|
$30.0100 / $65.7700 | Buy Now |
Part Details for DM53742-5126
DM53742-5126 CAD Models
DM53742-5126 Part Data Attributes
|
DM53742-5126
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DM53742-5126
ITT Interconnect Solutions
Wire Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | GOLD OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Types | RD316 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Design Use | COAXIAL | |
IEC Conformance | NO | |
Insulator Material | TEFLON | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Terminal Type | SOLDER/CRIMP |