Part Details for DM53742-5001R by Japan Aviation Electronics Industry Limited
Overview of DM53742-5001R by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DM537425006NCLF | Amphenol Communications Solutions | DSUB COAX CONTACT-842-CF-215-1313 | |
DM537425000NCLF | Amphenol Communications Solutions | DSUB COAX CONTACT-842-CF-214-1313 | |
DM537425001NCLF | Amphenol Communications Solutions | DSUB COAX CONTACT-842-CF-213-1313 |
Price & Stock for DM53742-5001R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-DM53742-5001R-ND
|
DigiKey | CONN D SUB COAX CONTACT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
21 In Stock |
|
$31.4922 / $54.5700 | Buy Now |
Part Details for DM53742-5001R
DM53742-5001R CAD Models
DM53742-5001R Part Data Attributes
|
DM53742-5001R
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
DM53742-5001R
Japan Aviation Electronics Industry Limited
Connector Accessory, Contact, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Assembly Item Name | CONTACT | |
Cable Types | RG-179B/U, RG-316B/U | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C |