Part Details for DM53741 by ITT Interconnect Solutions
Overview of DM53741 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DM537415001NCLF | Amphenol Communications Solutions | DSUB COAX CONTACT-841-CM-209-1313 | |
DM537415000NCLF | Amphenol Communications Solutions | DSUB COAX CONTACT-841-CM-208-1313 | |
L17DM53741 | Amphenol Communications Solutions | Dsub, Right Angle, Shielded Coax Contact, Pin, 0.38m(15 in) Gold Signal Pin, Flash Gold Shield, Cable 178 B/U, 50Ohm, Inner Soldercup/ Crimp Ferrule |
Price & Stock for DM53741
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H6672
|
Newark | Connector Contact, pin, crimp Terminal |Itt Cannon DM53741 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8900 | Buy Now |
DISTI #
053741-0000
|
Avnet Americas | Contact PIN Crimp RA Cable Mount Loose Piece - Bulk (Alt: 053741-0000) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7682 / $8.5386 | Buy Now |
DISTI #
965-DM53741
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$9.4000 | Order Now |
DISTI #
74745828
|
RS | D Sub,096261-0000 | ITT Cannon DM53741 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1700 | RFQ |
DISTI #
ITTDM53741
|
Heilind Electronics | DM53741 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9700 / $21.8300 | Buy Now |
DISTI #
ITTDM53741
|
Interstate Connecting Components | DM53741 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.9700 / $21.8300 | Buy Now |
Part Details for DM53741
DM53741 CAD Models
DM53741 Part Data Attributes
|
DM53741
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DM53741
ITT Interconnect Solutions
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Additional Feature | GOLD OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Types | 178B/U, 196/U | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Design Use | COAXIAL | |
IEC Conformance | NO | |
Insulator Material | TEFLON | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Terminal Type | CRIMP |