Part Details for DM537405008NCLF by Amphenol Communications Solutions
Overview of DM537405008NCLF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DM537405008NCLF | Amphenol Communications Solutions | DSUB COAX CONTACT-840-CM-215-1313 |
Price & Stock for DM537405008NCLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC9205
|
Newark | Dsub Coax Contact-840-Cm-215-1313/Tray |Amphenol Communications Solutions DM537405008NCLF RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9900 / $15.2200 | Buy Now |
DISTI #
DM537405008NCLF-ND
|
DigiKey | CONN DSUB CONTACT Min Qty: 200 Lead time: 25 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.6307 | Buy Now |
Part Details for DM537405008NCLF
DM537405008NCLF CAD Models
DM537405008NCLF Part Data Attributes
|
DM537405008NCLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DM537405008NCLF
Amphenol Communications Solutions
DSUB COAX CONTACT-840-CM-215-1313
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Assembly Item Name | CONTACT | |
Cable Types | RG196A/U, RG178B/U | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | SOLDER |