Datasheets
DM537405001NCLF by:

Connector Accessory, Contact, ROHS COMPLIANT

Part Details for DM537405001NCLF by Amphenol FCi

Overview of DM537405001NCLF by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for DM537405001NCLF

Part # Distributor Description Stock Price Buy
DISTI # 70331173
RS FCI Male Solder D-Sub Connector Coaxial Contact Coaxial, RG179 B/U | Amphenol FCI (Amphenol CS) DM537405001NCLF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $10.5900
  • 5 $9.7500
  • 10 $8.4800
  • 20 $7.4100
  • 50 $6.3500
$6.3500 / $10.5900 RFQ
DISTI # BRGDM537405001NCLF
Heilind Electronics DSUB COAX CONTACT-840-CM-213-1 Americas - 0 in Stock
Buy Now
DISTI # BRGDM537405001NCLF
Interstate Connecting Components DSUB COAX CONTACT-840-CM-213-1 0
Buy Now

Part Details for DM537405001NCLF

DM537405001NCLF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DM537405001NCLF Part Data Attributes:

DM537405001NCLF Amphenol FCi
Buy Now Datasheet
Compare Parts:
DM537405001NCLF Amphenol FCi Connector Accessory, Contact, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer FCI
Package Description ROHS COMPLIANT
Reach Compliance Code unknown
Assembly Item Name CONTACT
Cable Types RG188A/U, RG179B/U, RG316/U
Connector Support Type CONNECTOR ACCESSORY
Contact Gender MALE
Contact Resistance 5 mΩ
Contact Style COAX
DIN Conformance NO
Design Use SIGNAL
IEC Conformance NO
MIL Conformance NO
Mounting Style STRAIGHT
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Terminal Type SOLDER

DM537405001NCLF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM537405001NCLF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM537405001NCLF by Amphenol FCi

  • Please alert me when DM537405001NCLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DM537405001NCLF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM537405001NCLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DM537405001NCLF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM537405001NCLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM537405001NCLF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: