Part Details for DM537405000NCLF by Amphenol FCi
Overview of DM537405000NCLF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DM537405000NCLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_06322826
|
Arrow Electronics | Contact PIN Solder Cup ST Cable Mount Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1824 | Americas - 8 |
|
$0.0949 / $0.4989 | Buy Now |
DISTI #
73458589
|
RS | DSUB COAX CONTACT-840-CM-214-1313 | Amphenol FCI (Amphenol CS) DM537405000NCLF Min Qty: 200 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1100 | RFQ |
DISTI #
BRGDM537405000NCLF
|
Heilind Electronics | DSUB COAX CONTACT-840-CM-214-1313 | Americas - 0 in Stock |
|
$8.7935 / $8.9378 | Buy Now |
DISTI #
BRGDM537405000NCLF
|
Interstate Connecting Components | DSUB COAX CONTACT-840-CM-214-1313 | 0 |
|
$8.7935 / $8.9378 | Buy Now |
Part Details for DM537405000NCLF
DM537405000NCLF CAD Models
DM537405000NCLF Part Data Attributes
|
DM537405000NCLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DM537405000NCLF
Amphenol FCi
Connector Accessory, Contact, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Assembly Item Name | CONTACT | |
Cable Types | RG196A/U, RG178B/U | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | SOLDER |