Part Details for DM53740-5101 by ITT Interconnect Solutions
Overview of DM53740-5101 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for DM53740-5101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H6668
|
Newark | Connector Contact, pin, solder Terminal |Itt Cannon DM53740-5101 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3700 | Buy Now |
DISTI #
60AC8836
|
Newark | 053741-0011 Rohs Compliant: Yes |Itt Cannon DM53740-5101 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2300 / $15.7200 | Buy Now |
DISTI #
DM53740-5101-ND
|
DigiKey | CONN D-SUB PIN COAX CABLE SLDR Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CAN DM53740-5101
|
Avnet Americas | Contact PIN Solder ST Cable Mount Loose Piece - Bulk (Alt: CAN DM53740-5101) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DM537405101
|
Avnet Americas | Contact PIN Solder ST Cable Mount Loose Piece - Bulk (Alt: DM537405101) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2220 / $15.7140 | Buy Now |
DISTI #
053740-5101
|
Avnet Americas | Contact PIN Solder ST Cable Mount Loose Piece - Bulk (Alt: 053740-5101) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 40 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-DM537405101
|
Mouser Electronics | Circular MIL Spec Connector DSUB PIN COAX SOD STR 50O G50 RoHS: Compliant | 0 |
|
$12.9800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.6800 / $21.6100 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 56 |
|
$5.8500 / $13.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.6800 / $21.6100 | Buy Now |
Part Details for DM53740-5101
DM53740-5101 CAD Models
DM53740-5101 Part Data Attributes
|
DM53740-5101
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DM53740-5101
ITT Interconnect Solutions
Connector Accessory, Contact, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Cable Types | RG-58/U | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | COAX | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
Insulator Material | TEFLON | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 5 A | |
Terminal Type | SOLDER | |
Used With | COMBO D SUBMINIATURE CONNECTOR |