Part Details for DM53740-5001 by Deltron AG
Overview of DM53740-5001 by Deltron AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM53740-5001
DM53740-5001 CAD Models
DM53740-5001 Part Data Attributes:
|
DM53740-5001
Deltron AG
Buy Now
Datasheet
|
Compare Parts:
DM53740-5001
Deltron AG
Connector Accessory, Contact, Copper Alloy,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DELTRON AG | |
Reach Compliance Code | compliant | |
Assembly Item Name | CONTACT | |
Cable Types | RG-174A/U | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STRAIGHT | |
Contact Gender | MALE | |
Contact Style | COAX | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5 A | |
Terminal Type | SOLDER |
Alternate Parts for DM53740-5001
This table gives cross-reference parts and alternative options found for DM53740-5001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM53740-5001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM53740-5001 | Connector Accessory, Contact, Brass | Cinch Connectivity Solutions | DM53740-5001 vs DM53740-5001 |