Part Details for DM512K32ST6-12 by Cypress Semiconductor
Overview of DM512K32ST6-12 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM512K32ST6-12
DM512K32ST6-12 CAD Models
DM512K32ST6-12 Part Data Attributes
|
DM512K32ST6-12
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DM512K32ST6-12
Cypress Semiconductor
EDO DRAM Module, 512KX32, 12ns, CMOS, PSMA72,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | SIMM, SSIM72 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PSMA-N72 | |
Memory Density | 16777216 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 32 | |
Number of Terminals | 72 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIMM | |
Package Equivalence Code | SSIM72 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 24.257 mm | |
Standby Current-Max | 0.004 A | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE |