Part Details for DM51157-14 by ITT Interconnect Solutions
Overview of DM51157-14 by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM51157-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H6662
|
Newark | Connector Contact, pin |Itt Cannon DM51157-14 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
DM51157-14-ND
|
DigiKey | CONN D-SUB PIN GOLD Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DM5115714
|
Avnet Americas | Contact PIN Solder ST Thru-Hole Loose Piece - Bulk (Alt: DM5115714) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$22.5000 / $41.6805 | Buy Now |
DISTI #
051157-0014
|
Avnet Americas | Contact PIN Solder ST Thru-Hole Loose Piece - Bulk (Alt: 051157-0014) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$22.5000 / $41.6805 | Buy Now |
DISTI #
965-DM5115714
|
Mouser Electronics | Circular MIL Spec Connector DSUB PIN COAX HV STR PCB G50 RoHS: Compliant | 0 |
|
$27.0700 | Order Now |
DISTI #
E02:0323_00707041
|
Arrow Electronics | Contact PIN 8 Size Solder ST Thru-Hole Loose RoHS: Compliant Min Qty: 450 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2349 | Europe - 450 |
|
$27.0562 | Buy Now |
DISTI #
ITTDM51157-14
|
Heilind Electronics | D-SUB CON SZ 8 PCB PIN HIGH VOLTAGE, 50U IN. AU | Americas - 93 in Stock |
|
$40.5922 / $79.2515 | Buy Now |
DISTI #
78970627
|
Verical | Contact PIN 8 Size Solder ST Thru-Hole Loose RoHS: Compliant Min Qty: 450 Package Multiple: 450 Date Code: 2349 | Americas - 450 |
|
$50.1648 | Buy Now |
DISTI #
ITTDM51157-14
|
Interstate Connecting Components | D-SUB CON SZ 8 PCB PIN HIGH VOLTAGE, 50U IN. AU | 279 |
|
$40.5922 / $79.2515 | Buy Now |
DISTI #
DM51157-14
|
PEI Genesis | DSUB PIN COAX HV STR PCB G50 Min Qty: 1 | 837 |
|
$34.6600 / $44.4000 | Buy Now |