Part Details for DM51155 by ITT Interconnect Solutions
Overview of DM51155 by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for DM51155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H6654
|
Newark | D Sub Contact, Rcpt, 50 Ohm, Crimp, For Use With:Itt Cannon D Subminiature Connectors, Contact Gender:Socket, Contact Material:Copper Alloy, Contact Plating:Gold Over Nickel Plated Contacts, Wire Size Awg Max:-, Wire Size Awg Min:- Rohs Compliant: Yes |Itt Cannon DM51155 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 400 |
|
$5.0000 | Buy Now |
DISTI #
60AC8825
|
Newark | 051155-0000 Rohs Compliant: Yes |Itt Cannon DM51155 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7200 / $4.0300 | Buy Now |
DISTI #
1003-1760-ND
|
DigiKey | CONN D-SUB SOCKET 20AWG SLDR CUP Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
563 In Stock |
|
$4.9349 / $8.4600 | Buy Now |
DISTI #
CAN DM51155
|
Avnet Americas | Contact SKT ST Cable Mount Loose Piece - Bulk (Alt: CAN DM51155) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 933 Factory Stock |
|
$6.4775 / $10.7614 | Buy Now |
DISTI #
051155-0000
|
Avnet Americas | Contact SKT ST Cable Mount Loose Piece - Bulk (Alt: 051155-0000) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5780 / $7.6500 | Buy Now |
DISTI #
82H6654
|
Avnet Americas | Contact SKT ST Cable Mount Loose Piece - Bulk (Alt: 82H6654) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Bulk | 400 Partner Stock |
|
$7.6200 / $9.2200 | Buy Now |
DISTI #
965-DM51155
|
Mouser Electronics | D-Sub Contacts DSUB SKT COAX STR HV G 20 AWG RoHS: Compliant | 233 |
|
$4.9300 / $8.2700 | Buy Now |
DISTI #
ITTDM51155
|
Heilind Electronics | DSUB SKT STRT CONT 20AWG 051155-0000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Contact SKT 8 Size ST Cable Mount 20AWG RoHS: Compliant |
938 In Stock |
|
$5.2300 / $8.0800 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ |
Part Details for DM51155
DM51155 CAD Models
DM51155 Part Data Attributes:
|
DM51155
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DM51155
ITT Interconnect Solutions
Connector Accessory, Contact, Copper Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Day | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | ROUND SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | THERMOPLASTIC | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5 A | |
Terminal Type | SOLDER | |
Wire Size-Max | 20 AWG |
Alternate Parts for DM51155
This table gives cross-reference parts and alternative options found for DM51155. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM51155, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM51155 | Connector Accessory, Contact, Beryllium Copper | Cinch Connectivity Solutions | DM51155 vs DM51155 |