Part Details for DM51155-13 by ITT Interconnect Solutions
Results Overview of DM51155-13 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM51155-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H6656
|
Newark | Connector Contact, skt, crimp Terminal |Itt Cannon DM51155-13 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.6900 | Buy Now |
DISTI #
IDM51155-13-ND
|
DigiKey | CONN D-SUB SOCKET COAX CABLE SLD Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
051155-0013
|
Avnet Americas | Contact SKT Solder ST Cable Mount Loose Piece - Bulk (Alt: 051155-0013) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$18.4365 / $24.5949 | Buy Now |
DISTI #
965-DM5115513
|
Mouser Electronics | Circular MIL Spec Connector DSUB SKT COAX HV STR G50 RoHS: Compliant | 0 |
|
$26.4800 | Order Now |
DISTI #
ITTDM51155-13
|
Heilind Electronics | D-SUB CON SZ 8 PCB SKT HIGH VOLTAGE, 50U IN. AU | Americas - 58 in Stock |
|
$26.3414 / $51.4286 | Buy Now |
DISTI #
ITTDM51155-13
|
Interstate Connecting Components | D-SUB CON SZ 8 PCB SKT HIGH VOLTAGE, 50U IN. AU | 175 |
|
$26.3414 / $51.4286 | Buy Now |