Part Details for DM5000-1C by Essentra Components
Overview of DM5000-1C by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM5000-1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-DM5000-1C
|
Mouser Electronics | Conduit Fittings & Accessories 5.000 ID 1.000 LENGTH:PVC DIP YELLOW HTS RoHS: Compliant | 0 |
|
$2.1600 / $4.0100 | Order Now |
DISTI #
72926826
|
RS | Flexible End Cap, 5" ID, 1"H, Yellow PVC | Essentra Components DM5000-1C RoHS: Compliant Min Qty: 125 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 125 Lead time: 18 Weeks | 0 |
|
$2.1200 | Buy Now |
|
Onlinecomponents.com | Flexible End Cap - in)side Diameter - 127 mm (5.000 in) - in)side Height - 25.4 mm (1.000 in) - Temperature Range - 218.3 °C (425 °F) RoHS: Compliant | 0 |
|
$2.0300 / $3.0600 | Buy Now |