Part Details for DM5000-1-1/2B by Essentra Components
Results Overview of DM5000-1-1/2B by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM5000-1-1/2B Information
DM5000-1-1/2B by Essentra Components is a Rectangular Adapter.
Rectangular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DM5000-1-1/2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-DM5000-1-1/2B
|
Mouser Electronics | Conduit Fittings & Accessories 5.000 ID 1.500 LENGTH:PVC DIP YELLOW HTS RoHS: Compliant | 0 |
|
$4.8400 / $8.3400 | Order Now |
DISTI #
72926824
|
RS | Flexible End Cap, 5" ID, 1.5"H, Yellow PVC | Essentra Components DM5000-1-1/2B RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks | 0 |
|
$4.5900 / $4.7100 | Buy Now |
|
Onlinecomponents.com | Flexible End Cap - in)side Diameter - 127 mm (5.000 in) - in)side Height - 38.1 mm (1.500 in) - ... more RoHS: Compliant | 0 |
|
$4.4000 / $6.6200 | Buy Now |