Part Details for DM5-161J by Arco Electronics
Overview of DM5-161J by Arco Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DM74161J | Rochester Electronics LLC | Replacement for National Semiconductor part number DM74161J. Buy from authorized manufacturer Rochester Electronics. | |
LM6161J | Rochester Electronics LLC | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | |
2222SQ-161JEB | Coilcraft Inc | General Purpose Inductor, 0.16uH, 5%, 1 Element, Air-Core, SMD, 2922, HALOGEN FREE, ROHS COMPLIANT |
Price & Stock for DM5-161J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 1060 |
|
$0.3150 / $1.1250 | Buy Now |
|
Quest Components | MC161-500J5 | 848 |
|
$0.3900 / $1.5000 | Buy Now |