Part Details for DM4000-1B by Essentra Components
Results Overview of DM4000-1B by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM4000-1B Information
DM4000-1B by Essentra Components is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DM4000-1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-DM4000-1B
|
Mouser Electronics | Conduit Fittings & Accessories 4.000 ID 1.000 LENGTH:PVC DIP YELLOW HTS RoHS: Compliant | 0 |
|
$2.1300 / $3.9300 | Order Now |
DISTI #
72926802
|
RS | Flexible End Cap, 4" ID, 1"H, Yellow PVC | Essentra Components DM4000-1B RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4700 / $2.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 14 Weeks | 0 |
|
$2.0900 / $2.1300 | Buy Now |
|
Onlinecomponents.com | Flexible End Cap - in)side Diameter - 101.6 mm (4.000 in) - in)side Height - 25.4 mm (1.000 in) -... more RoHS: Compliant | 0 |
|
$2.0000 / $3.0100 | Buy Now |